846-028-560-808

Heilind Number:EDA846-028-560-808
Manufacturer:EDAC
Manufacturer Number:846-028-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-560-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a striking green hue. Designed for optimal performance, these connectors feature two rows of 28 positions each, with a pitch of .125 inches and a row spacing of .2 inches. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, they ensure reliable conductivity even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they offer both power and resilience. Perfect for PCB applications, these connectors provide seamless board-to-board connectivity with a straight mount orientation. Elevate your electronic projects with these essential components.