846-028-560-812

Heilind Number:EDA846-028-560-812
Manufacturer:EDAC
Manufacturer Number:846-028-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-560-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and longevity. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transfer. Perfect for PCBs, they offer 28 positions across 2 rows, with a .125-inch pitch and .2-inch row spacing for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Choose reliability and performance with our green Card Edge Connectors.