846-029-520-101

Heilind Number:EDA846-029-520-101
Manufacturer:EDAC
Manufacturer Number:846-029-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-029-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-029-520-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With a single row layout and 29 positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for industrial applications, these connectors boast a wide operating temperature range of -40 to 105°C. Trust in our quality craftsmanship to power your connectivity needs.