846-029-521-103

Heilind Number:EDA846-029-521-103
Manufacturer:EDAC
Manufacturer Number:846-029-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-029-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-029-521-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Specifically designed for demanding environments, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance under extreme conditions. With a single row configuration and a total of 29 positions, they offer seamless board-to-board connectivity with a pitch of .125 inches and precise row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for applications requiring robust and efficient power delivery. Choose quality and durability for your projects with our green Card Edge Connectors.