846-029-521-104

Heilind Number:EDA846-029-521-104
Manufacturer:EDAC
Manufacturer Number:846-029-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-029-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-029-521-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Engineered for high-performance applications, these connectors boast a sleek green design and a robust housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 29 copper alloy contact positions, they provide reliable power transfer at a 3A amperage. The .125-inch pitch and .2-inch row spacing ensure precise and secure connections, while the straight mount orientation offers versatility in installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are essential for demanding industrial environments. Trust in our cutting-edge technology to optimize your board-to-board connections with ease.