846-029-521-107

Heilind Number:EDA846-029-521-107
Manufacturer:EDAC
Manufacturer Number:846-029-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-029-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-029-521-107

Detailed Description

Enhance your high-temperature electronics with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability and safety. With a single row configuration featuring 29 copper alloy contacts, they offer seamless connectivity for your PCB applications. The .125-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring top-notch performance and longevity. Elevate your connectivity solutions with our green Card Edge Connectors.