846-029-521-108

Heilind Number:EDA846-029-521-108
Manufacturer:EDAC
Manufacturer Number:846-029-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-029-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-029-521-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB setups, these connectors boast a vibrant green hue and a single row configuration, perfect for streamlined installations. With a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, they guarantee both durability and reliable conductivity. Featuring 29 positions with a pitch of .125 inches and row spacing of .2 inches, they offer ample room for versatile connections. Their straight mount orientation ensures ease of setup, while an operating temperature range of -40 to 105°C makes them ideal for demanding environments. Elevate your connectivity game with these essential components.