846-029-521-602

Heilind Number:EDA846-029-521-602
Manufacturer:EDAC
Manufacturer Number:846-029-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-029-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-029-521-602

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and a single row layout, boasting 29 positions for seamless electronic integration. Crafted with precision, they offer a pitch of .125 inches and a row spacing of .2 inches, ensuring efficient and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in even the most demanding environments. With a contact material of Copper Alloy and an amperage of 3A, these connectors deliver outstanding conductivity. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Perfect for various PCB applications, these connectors are a must-have for any electronics enthusiast or professional. Elevate your connectivity game with our high-performance Card Edge Connectors.