846-029-521-603

Heilind Number:EDA846-029-521-603
Manufacturer:EDAC
Manufacturer Number:846-029-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-029-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-029-521-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for superior performance, these connectors boast a sturdy UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring a secure and efficient connection. With a single row layout and a total of 29 positions, they provide ample space for your circuitry needs. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temperature environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.