846-029-521-607

Heilind Number:EDA846-029-521-607
Manufacturer:EDAC
Manufacturer Number:846-029-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-029-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-029-521-607

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Boasting a vibrant green hue, these connectors not only add a pop of color but also deliver exceptional performance, with a 3A amperage rating ensuring reliable power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing, they guarantee durability and safety in even the most demanding environments. Featuring a single row design with 29 copper alloy contact positions, each with a .125-inch pitch and .2-inch row spacing, these connectors offer seamless integration and optimal signal conductivity. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes them suitable for a variety of applications. Trust in our Card Edge Connectors for high-quality board-to-board connections that meet your exact specifications.