846-029-521-608

Heilind Number:EDA846-029-521-608
Manufacturer:EDAC
Manufacturer Number:846-029-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-029-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-029-521-608

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a single row of 29 positions, perfect for streamlined connections. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, not only ensures durability but also adds a pop of color to your setup. With a contact material of Copper Alloy, these connectors offer excellent conductivity. The .125-inch pitch and .2-inch row spacing provide precise and secure connections, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Elevate your PCB connectivity with our High Temp Card Edge Connectors.