846-029-521-612

Heilind Number:EDA846-029-521-612
Manufacturer:EDAC
Manufacturer Number:846-029-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-029-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-029-521-612

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connectors. Engineered for reliability in demanding environments, these connectors feature a single row design with 29 copper alloy contacts, ensuring seamless power transmission at an amperage of 3A. The housing, made of UL 94V-0 Diallyl Phthalate, offers exceptional durability while meeting stringent safety standards. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is guaranteed during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in our Straight mount orientation connectors for secure and efficient board-to-board connections. Elevate your PCB design with these high-performance components, a must-have in any engineer's toolkit.