846-029-540-101

Heilind Number:EDA846-029-540-101
Manufacturer:EDAC
Manufacturer Number:846-029-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-029-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-029-540-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a single row layout and a total of 29 positions, they offer seamless connectivity for your boards. The .125 inch pitch and .2 inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any high-temperature application. Trust in our green-colored connectors to deliver exceptional quality and performance for your projects. Upgrade now and experience the difference.