846-029-541-101

Heilind Number:EDA846-029-541-101
Manufacturer:EDAC
Manufacturer Number:846-029-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-029-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-029-541-101

Detailed Description

Enhance connectivity in high temperature environments with our High Temp Card Edge Connectors. Designed for reliability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and 29 positions, they offer seamless integration within your PCB setup. The copper alloy contact material ensures efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality even in extreme conditions. Whether for industrial or commercial applications, these connectors are a dependable choice for board-to-board connectivity.