846-029-541-102

Heilind Number:EDA846-029-541-102
Manufacturer:EDAC
Manufacturer Number:846-029-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-029-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-029-541-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a low-profile design, they seamlessly integrate into your PCB setup, offering a single row of 29 positions for efficient data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial applications. Trust in our top-quality connectors to deliver exceptional performance, even in the harshest of conditions. Elevate your connectivity solutions with our Card Edge Connectors.