846-029-541-108

Heilind Number:EDA846-029-541-108
Manufacturer:EDAC
Manufacturer Number:846-029-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-029-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-029-541-108

Detailed Description

Discover our high-temp card edge connectors, perfect for demanding applications that require reliable performance under extreme conditions. With a vibrant green color and a single row design, these connectors offer seamless connectivity for your PCB projects. Engineered for efficiency, they feature a 3A amperage and durable UL 94V-0 Diallyl Phthalate housing material. Crafted with precision, the copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. With 29 positions available, you have ample flexibility for your designs. Whether you need straight mount orientation or versatility in operating temperature, ranging from -40 to 105°C, our connectors are a reliable choice for your electronic assemblies. Explore our range of products and elevate your connectivity solutions with ease.