846-029-541-602

Heilind Number:EDA846-029-541-602
Manufacturer:EDAC
Manufacturer Number:846-029-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-029-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-029-541-602

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 29 positions, they offer seamless connectivity for your electronic components. The copper alloy contact material provides reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB design. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial applications where high temperature tolerance is essential. Upgrade your board-to-board connections with these quality connectors, a must-have in any engineer's toolkit.