846-029-558-102

Heilind Number:EDA846-029-558-102
Manufacturer:EDAC
Manufacturer Number:846-029-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-029-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-029-558-102

Detailed Description

Elevate your board-to-board connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for precision and durability, these connectors feature one row of 29 positions, each crafted with copper alloy for optimal conductivity. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration into your PCB setup. The right-angle mount orientation further enhances accessibility and versatility in your electronic projects. Trust in our connectors to deliver seamless performance in demanding environments, meeting stringent industry standards. Upgrade your connectivity solutions today.