846-029-558-108

Heilind Number:EDA846-029-558-108
Manufacturer:EDAC
Manufacturer Number:846-029-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-029-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-029-558-108

Detailed Description

Enhance your high-temperature PCB connectivity with these robust Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 29 positions, ensuring reliable performance in your electronic assemblies. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they guarantee durability and efficient power transmission, with an amperage rating of 3A. The right-angle mount orientation offers versatility in installation, while the .125-inch pitch and .2-inch row spacing enable precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Upgrade your setup with this essential component for seamless signal transfer on your PCBs.