846-029-558-603

Heilind Number:EDA846-029-558-603
Manufacturer:EDAC
Manufacturer Number:846-029-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-029-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-029-558-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Featuring a vibrant green hue, these connectors are designed for optimal performance in demanding environments, boasting a high amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, they offer exceptional durability and safety. With a single row configuration and 29 positions, they provide ample connectivity options for your application. The copper alloy contact material ensures reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Designed for right angle mounting, these connectors are suitable for a variety of board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in extreme conditions. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.