846-029-559-101

Heilind Number:EDA846-029-559-101
Manufacturer:EDAC
Manufacturer Number:846-029-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-029-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-029-559-101

Detailed Description

Enhance connectivity within high-temperature environments with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 29 positions, ensuring seamless board-to-board PCB connections. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing reliable signal transmission. The housing, constructed from UL 94V-0 Diallyl Phthalate, offers robust protection and complies with safety standards. With a pitch of .125 inches and a row spacing of .2 inches, these connectors are perfect for compact designs. Their right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various industrial applications. Elevate your connectivity solutions with these high-performance Card Edge Connectors.