846-029-559-102

Heilind Number:EDA846-029-559-102
Manufacturer:EDAC
Manufacturer Number:846-029-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-029-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-029-559-102

Detailed Description

Upgrade your high-temperature card edge connections with our premium Green Card Edge Connectors. Designed for optimal performance, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and a total of 29 positions, they provide seamless board-to-board connectivity. Engineered for efficiency, the connectors feature a .125-inch pitch and .2-inch row spacing, perfect for streamlined installations. Their right-angle mount orientation offers versatility in setup, while their wide operating temperature range of -40 to 105 °C guarantees stability in various environments. Trust in our top-of-the-line connectors for your PCB assembly needs.