846-030-500-101

Heilind Number:EDA846-030-500-101
Manufacturer:EDAC
Manufacturer Number:846-030-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-500-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a single row configuration and a pitch of .125 inches, they provide seamless integration into your circuitry. Featuring 30 positions and a right-angle mount orientation, they offer versatility in board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-temperature applications. Upgrade your setup with confidence and experience superior connectivity like never before.