846-030-500-603

Heilind Number:EDA846-030-500-603
Manufacturer:EDAC
Manufacturer Number:846-030-500-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-500-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-500-603

Detailed Description

Enhance your high-temperature PCB connectivity with our efficient Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 30 copper alloy contacts, delivering reliable power transmission at an amperage of 3A. The housing, crafted from UL 94V-0 Diallyl Phthalate in a striking green hue, ensures durability and safety in diverse operating environments. With a pitch of .125 inches and row spacing of .2 inches, installation is seamless, guaranteeing precise alignment on your board. Whether for industrial or commercial applications, our connectors offer steadfast connectivity in temperatures ranging from -40 to 105°C, making them a vital component for your electronic setups. Trust in their quality and efficiency for seamless board-to-board connections.