846-030-520-101

Heilind Number:EDA846-030-520-101
Manufacturer:EDAC
Manufacturer Number:846-030-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-520-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row configuration with 30 positions, ensuring seamless data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in the most demanding environments. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer exceptional conductivity. Their straight mount orientation and row spacing of .2 inches provide easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various industrial applications. Upgrade your PCB connections with our green-colored Card Edge Connectors and experience unmatched efficiency and durability.