846-030-520-102

Heilind Number:EDA846-030-520-102
Manufacturer:EDAC
Manufacturer Number:846-030-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-520-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in high-temperature settings. With a single row configuration and thirty positions, they offer seamless integration for your circuit boards. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly between -40 and 105°C, these connectors are a must-have for any project requiring stability and durability. Available in a sleek green color, they not only deliver top-notch functionality but also add a touch of style to your setup. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.