846-030-520-108

Heilind Number:EDA846-030-520-108
Manufacturer:EDAC
Manufacturer Number:846-030-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-520-108

Detailed Description

Elevate your high-temperature connectivity with our sophisticated Card Edge Connectors. Designed for seamless integration in electronic devices, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a total of 30 positions, they offer ample space for efficient data transmission. Crafted from copper alloy, the contacts guarantee optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy assembly. Engineered for versatility, they provide a straight mount orientation, perfect for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in our cutting-edge technology to elevate your connectivity solutions.