846-030-520-201

Heilind Number:EDA846-030-520-201
Manufacturer:EDAC
Manufacturer Number:846-030-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-520-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts and a total of 30 positions, they provide reliable power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent functionality even in extreme conditions. Trust in our premium connectors to elevate your connectivity solutions with unparalleled efficiency and durability.