846-030-520-202

Heilind Number:EDA846-030-520-202
Manufacturer:EDAC
Manufacturer Number:846-030-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-520-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, these connectors ensure reliable power delivery, rated at 3A. With a double-row configuration and 30 positions, they offer ample connectivity for your applications. The .125 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for high-temperature settings. Upgrade your setup with these green connectors, essential components in our extensive range of PCB connectivity solutions.