846-030-520-203

Heilind Number:EDA846-030-520-203
Manufacturer:EDAC
Manufacturer Number:846-030-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-520-203

Detailed Description

Elevate your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate. With 30 positions spread across two rows, they offer ample connectivity for your applications. The contact material, made from durable Copper Alloy, ensures reliable signal transmission. Featuring a .125-inch pitch and .2-inch row spacing, these connectors guarantee precise alignment and secure attachment. Ideal for straight mounting, they provide seamless integration within your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, they offer unparalleled versatility and durability. Trust in our high-temp Card Edge Connectors for efficient and dependable board-to-board PCB connections.