846-030-520-208

Heilind Number:EDA846-030-520-208
Manufacturer:EDAC
Manufacturer Number:846-030-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-520-208

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and visually appealing solution for your PCB connectivity needs. With a robust amperage rating of 3A, they ensure efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material provides exceptional durability and fire resistance. The two rows of contact positions, totaling 30, allow for versatile and high-density connections. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Whether you require straight or right-angle mount orientation, these connectors offer flexibility in design. Operating within a wide temperature range of -40 to 105°C, they are suitable for use in various industrial applications. Explore our comprehensive range of products in the Connectors category, including PCB Connectors, Board To Board PCB Connectors, and more. Elevate your connectivity solutions with our reliable Card Edge Connectors.