846-030-520-212

Heilind Number:EDA846-030-520-212
Manufacturer:EDAC
Manufacturer Number:846-030-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-520-212

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors, designed for superior performance in demanding environments. With a robust housing material of UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, these connectors ensure reliable power transmission at an amperage of 3 A. Featuring two rows with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration for even the most intricate PCB layouts. With a straight mount orientation and a total of 30 positions, these connectors provide versatile solutions for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your PCB connections with these high-quality connectors, a must-have for any electronics enthusiast or professional.