846-030-520-602

Heilind Number:EDA846-030-520-602
Manufacturer:EDAC
Manufacturer Number:846-030-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-520-602

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green color and a robust housing crafted from UL 94V-0 Diallyl Phthalate for unparalleled durability. Featuring a single row with 30 contact positions, they ensure seamless and reliable connections in your PCB setups. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, they are perfect for demanding industrial environments. Choose our Card Edge Connectors for quality assurance and effortless integration in your electronic projects.