846-030-520-604

Heilind Number:EDA846-030-520-604
Manufacturer:EDAC
Manufacturer Number:846-030-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-520-604

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row with 30 positions, each crafted with durable copper alloy contact material. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability even in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, precise connectivity is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in our quality products to enhance your connectivity solutions.