846-030-520-608

Heilind Number:EDA846-030-520-608
Manufacturer:EDAC
Manufacturer Number:846-030-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-520-608

Detailed Description

Enhance your electronic assemblies with our High Temp Card Edge Connectors in vibrant green. Designed for durability, these connectors feature UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable performance in high-temperature environments. With a single row layout and 30 positions, they offer seamless connectivity on your PCBs. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for your projects in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Elevate your electronics with our premium connectors.