846-030-520-802

Heilind Number:EDA846-030-520-802
Manufacturer:EDAC
Manufacturer Number:846-030-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-520-802

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a double-row configuration and 30 positions, they provide ample connectivity for your applications. The copper alloy contacts guarantee efficient power transmission, rated for up to 3 A. Offering a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and automotive use. Whether for new installations or upgrades, our Card Edge Connectors deliver exceptional performance and durability. Upgrade your PCB connectivity today.