846-030-520-803

Heilind Number:EDA846-030-520-803
Manufacturer:EDAC
Manufacturer Number:846-030-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-520-803

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green hue and robust UL 94V-0 Diallyl Phthalate housing. With a contact material of Copper Alloy, they ensure efficient power transmission at an amperage of 3A. The dual-row configuration, with a pitch of .125 inches and row spacing of .2 inches, offers seamless integration on PCBs. Boasting 30 positions, these connectors guarantee ample connectivity options for your applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and reliable for a variety of projects. Upgrade your connection solutions with these high-quality Card Edge Connectors.