846-030-520-804

Heilind Number:EDA846-030-520-804
Manufacturer:EDAC
Manufacturer Number:846-030-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-520-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for durability and performance, these connectors feature a 3A amperage, copper alloy contacts, and a sturdy UL 94V-0 Diallyl Phthalate housing. With two rows of 30 positions, they provide ample room for secure connections. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial and electronic applications. Elevate your PCB assembly with the reliability and quality of our Card Edge Connectors.