846-030-520-807

Heilind Number:EDA846-030-520-807
Manufacturer:EDAC
Manufacturer Number:846-030-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-520-807

Detailed Description

Elevate your PCB connectivity with our high temperature card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows of 30 positions each, they offer seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Suitable for a wide range of applications, these connectors boast a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Upgrade your setup with the industry-leading reliability and performance of our card edge connectors.