846-030-520-808

Heilind Number:EDA846-030-520-808
Manufacturer:EDAC
Manufacturer Number:846-030-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-520-808

Detailed Description

Enhance your high-temperature electronic connections with our durable Card Edge Connectors. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, these connectors ensure reliable performance in demanding environments. With a 3A amperage rating and copper alloy contact material, they provide efficient power transmission. The double-row design with 30 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Suitable for straight mounting orientation, they guarantee seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-performance electronic setup. Upgrade your connectivity game with these essential components.