846-030-521-101

Heilind Number:EDA846-030-521-101
Manufacturer:EDAC
Manufacturer Number:846-030-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-521-101

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3 A. With a single row of 30 positions and a pitch of .125 inches, they offer seamless integration for your board-to-board connections. The straight mount orientation and versatile operating temperature range of -40 to 105 °C make them suitable for a wide range of applications, from industrial machinery to aerospace systems. Trust in our Green Card Edge Connectors to deliver uncompromising quality and performance.