846-030-521-102

Heilind Number:EDA846-030-521-102
Manufacturer:EDAC
Manufacturer Number:846-030-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-521-102

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row configuration with 30 positions, ensuring seamless PCB-to-board connections. Crafted with precision using UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they guarantee durability and reliable conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers flexibility in design. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for industrial applications where reliability is paramount. Upgrade your PCB designs with these green-colored connectors, meeting the highest standards of quality and performance.