846-030-521-103

Heilind Number:EDA846-030-521-103
Manufacturer:EDAC
Manufacturer Number:846-030-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-521-103

Detailed Description

Enhance your PCB connectivity with these high-temperature card edge connectors. Designed for optimal performance, they feature a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a single row layout and 30 positions, they offer seamless integration for your electronic projects. The copper alloy contact material and .125-inch pitch guarantee efficient signal transmission, while the operating temperature range of -40 to 105°C ensures stability under extreme conditions. Perfect for board-to-board connections, these connectors are a must-have for any professional or DIY electronics enthusiast. Upgrade your setup today and experience the difference in performance firsthand.