846-030-521-104

Heilind Number:EDA846-030-521-104
Manufacturer:EDAC
Manufacturer Number:846-030-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-521-104

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a single row housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With Copper Alloy contact material, they guarantee efficient power transmission at an amperage of 3A. Boasting a pitch of .125 inches and accommodating 30 positions, these connectors offer seamless integration for your PCB needs. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in these connectors for robust and consistent board-to-board connections in demanding applications.