846-030-521-107

Heilind Number:EDA846-030-521-107
Manufacturer:EDAC
Manufacturer Number:846-030-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-521-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and performance, these green connectors feature a single row with 30 positions on a .125-inch pitch. Constructed with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure reliable power transmission at up to 3A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in their quality for seamless board-to-board connections.