846-030-521-112

Heilind Number:EDA846-030-521-112
Manufacturer:EDAC
Manufacturer Number:846-030-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-521-112

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connectors in a vibrant green hue. Designed for durability, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in a range of environments. With a single row layout and 30 positions, they provide efficient and space-saving solutions for your board-to-board connections. The contact material, Copper Alloy, guarantees secure and low-resistance links, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors offer high performance under demanding conditions. Whether for industrial machinery or consumer electronics, trust in our connectors to deliver seamless and long-lasting connectivity. Elevate your designs with this essential component.