846-030-521-201

Heilind Number:EDA846-030-521-201
Manufacturer:EDAC
Manufacturer Number:846-030-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-521-201

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, these connectors ensure both durability and safety. With a 3A amperage rating and copper alloy contact material, they provide efficient power transmission. The dual-row design with 30 positions offers ample connectivity options, while the .125" pitch and .2" row spacing facilitate easy installation. Suitable for use in a wide range of applications, these connectors are built to withstand extreme temperatures from -40 to 105°C. Trust in our high-quality PCB connectors for seamless board-to-board connectivity.