846-030-521-203

Heilind Number:EDA846-030-521-203
Manufacturer:EDAC
Manufacturer Number:846-030-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-521-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green color and a sleek two-row configuration, perfect for maximizing connectivity on your PCB. With a 3A amperage rating and sturdy UL 94V-0 Diallyl Phthalate housing material, they ensure secure and efficient power transmission. The copper alloy contact material guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With 30 positions available, you'll have plenty of room for all your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your setup today with these essential components.