846-030-521-208

Heilind Number:EDA846-030-521-208
Manufacturer:EDAC
Manufacturer Number:846-030-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-521-208

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed to withstand extreme conditions, these connectors feature a vibrant green color and a durable housing made from UL 94V-0 Diallyl Phthalate. With a 3A amperage rating and copper alloy contact material, they ensure reliable performance. The two-row design with a .125-inch pitch and .2-inch row spacing offers seamless integration on PCBs. Boasting 30 positions, these connectors facilitate efficient board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them ideal for various industrial applications. Upgrade your connectivity solutions with these high-quality connectors.