846-030-521-212

Heilind Number:EDA846-030-521-212
Manufacturer:EDAC
Manufacturer Number:846-030-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-521-212

Detailed Description

Enhance your high-temperature PCB connections with our meticulously crafted Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a contact material of Copper Alloy, they ensure efficient conductivity for your circuitry. The dual-row configuration with 30 positions allows for versatile board-to-board connections, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Rated for an operating temperature range of -40 to 105°C, these connectors guarantee reliability even in extreme conditions. Choose straight mount orientation for seamless integration. Elevate your connectivity solutions with these high-performance Card Edge Connectors.